
DV75C-012.8M | |
|---|---|
DigiKey Part Number | CW749TR-ND - Tape & Reel (TR) CW749CT-ND - Cut Tape (CT) CW749DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV75C-012.8M |
Description | XTAL OSC TCXO 12.8000MHZ LVCMOS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.8 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,17000 | € 18,17 |
| 10 | € 15,79500 | € 157,95 |
| 25 | € 15,60400 | € 390,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 12,99296 | € 3 248,24 |
| 500 | € 12,74850 | € 6 374,25 |
| Unit Price without VAT: | € 18,17000 |
|---|---|
| Unit Price with VAT: | € 22,16740 |

