
Category | DC Resistance (DCR) 46mOhm Max |
Mfr | Q @ Freq 88 @ 900MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Strip | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 250 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.067" L x 0.039" W (1.70mm x 0.99mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.89mm) |
| Strip: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 200 | € 0,81760 | € 163,52 |
| 500 | € 0,60512 | € 302,56 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

