
CLU04Q-1812E1-403L7X4 | |
|---|---|
DigiKey Part Number | 1642-CLU04Q-1812E1-403L7X4-ND |
Manufacturer | |
Manufacturer Product Number | CLU04Q-1812E1-403L7X4 |
Description | LED COB CLU04Q NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU04Q White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 50.7V |
Series | Lumens/Watt @ Current - Test 171 lm/W |
Packaging Tray | Current - Max 2.76A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Features With Connector |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 10066lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU04Q-1812E1-402M2X2 | Citizen | 50 | 1642-CLU04Q-1812E1-402M2X2-ND | € 21,04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,13000 | € 19,13 |
| Unit Price without VAT: | € 19,13000 |
|---|---|
| Unit Price with VAT: | € 23,33860 |

