
CS4245K-CQZR | |
|---|---|
DigiKey Part Number | 598-CS4245K-CQZRTR-ND - Tape & Reel (TR) 598-CS4245K-CQZRCT-ND - Cut Tape (CT) 598-CS4245K-CQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4245K-CQZR |
Description | IC 24-BIT 192KHZ STR CDC W/PGA & |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | S/N Ratio, ADCs / DACs (db) Typ 95 / 90 |
Manufacturer Cirrus Logic Inc. | Dynamic Range, ADCs / DACs (db) Typ 104 / 104 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 3.13V ~ 5.25V |
Part Status Obsolete | Voltage - Supply, Digital 3.13V ~ 5.25V |
Type Stereo Audio | Operating Temperature -10°C ~ 70°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 48-LQFP |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 48-LQFP (7x7) |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,62154 | € 9 243,08 |
| Unit Price without VAT: | € 4,62154 |
|---|---|
| Unit Price with VAT: | € 5,63828 |

