Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Cirrus Logic Rocks Audio

CS210013-CZZR

DigiKey Part Number
CS210013-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS210013-CZZR
Description
IC FRACT N SYNTH 10MSOP
Customer Reference
Detailed Description
Fractional N Synthesizer IC 75MHz 1 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:2
Manufacturer
Cirrus Logic Inc.
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
75MHz
Part Status
Obsolete
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3.1V ~ 3.5V
Type
Fractional N Synthesizer
Operating Temperature
-10°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output
Clock
Supplier Device Package
10-MSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types