
TRM-2053-MC-NNN-02 | |
|---|---|
DigiKey Part Number | 116-TRM-2053-MC-NNN-02-ND |
Manufacturer | |
Manufacturer Product Number | TRM-2053-MC-NNN-02 |
Description | CONN TERMINATR PLUG N TYPE 50OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Manufacturer Cinch Connectivity Solutions Midwest Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Features Chain |
Connector Style N Type | Base Product Number |
Connector Type Plug, Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 273,85000 | € 1 369,25 |
| Unit Price without VAT: | € 273,85000 |
|---|---|
| Unit Price with VAT: | € 334,09700 |

