
131-8801-811 | |
|---|---|
DigiKey Part Number | 131-8801-811-ND |
Manufacturer | |
Manufacturer Product Number | 131-8801-811 |
Description | CONN MINI SMB PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB, Mini Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature 20°C ~ 26°C |
Fastening Type Snap-On | Mating Cycles 500 |
Frequency - Max 2 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 14,06768 | € 3 516,92 |
| Unit Price without VAT: | € 14,06768 |
|---|---|
| Unit Price with VAT: | € 17,16257 |

