
CQ9000-400 | |
|---|---|
DigiKey Part Number | 315-CQ9000-400-ND |
Manufacturer | |
Manufacturer Product Number | CQ9000-400 |
Description | TWO-PART POTTING COMPOUND 400ML |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part |
Datasheet | Datasheet |
Category | Features Amber, 400mL |
Manufacturer Chip Quik Inc. | Shelf Life Start Date of Manufacture |
Series | Shelf Life 24 Months |
Packaging Bulk | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
Part Status Obsolete | Base Product Number |
Type Potting Compound, 2 Part |

