
PW2W101MNN1635A4 | |
|---|---|
DigiKey Part Number | 4191-PW2W101MNN1635A4-ND |
Manufacturer | |
Manufacturer Product Number | PW2W101MNN1635A4 |
Description | CAP ALUM 100UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,92000 | € 1,92 |
| 10 | € 1,26600 | € 12,66 |
| 50 | € 0,99260 | € 49,63 |
| 200 | € 0,83410 | € 166,82 |
| 600 | € 0,74403 | € 446,42 |
| 1 000 | € 0,71036 | € 710,36 |
| 2 600 | € 0,65850 | € 1 712,10 |
| 5 000 | € 0,62995 | € 3 149,75 |
| Unit Price without VAT: | € 1,92000 |
|---|---|
| Unit Price with VAT: | € 2,34240 |

