Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GS2G471MW43040A | |
|---|---|
DigiKey Part Number | 4191-GS2G471MW43040A-ND |
Manufacturer | |
Manufacturer Product Number | GS2G471MW43040A |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.51 A @ 120 Hz |
Packaging Bulk | Impedance 350 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GS2G471MND3040 | Chinsan (Elite) | 0 | 4191-GS2G471MND3040-ND | € 3,46942 | Parametric Equivalent |
| 400USG470MEFC30X40 | Rubycon | 0 | 400USG470MEFC30X40-ND | € 3,46710 | Parametric Equivalent |
| 400USG470MEFCSN30X40 | Rubycon | 0 | 1189-3927-ND | € 5,51730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 3,12100 | € 374,52 |
| Unit Price without VAT: | € 3,12100 |
|---|---|
| Unit Price with VAT: | € 3,80762 |



