
CED1C471MCB08A5F2 | |
|---|---|
DigiKey Part Number | 4191-CED1C471MCB08A5F2TR-ND - Tape & Reel (TR) 4191-CED1C471MCB08A5F2CT-ND - Cut Tape (CT) 4191-CED1C471MCB08A5F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CED1C471MCB08A5F2 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,42500 | € 4,25 |
| 50 | € 0,31920 | € 15,96 |
| 100 | € 0,28570 | € 28,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22788 | € 113,94 |
| 1 000 | € 0,20964 | € 209,64 |
| 1 500 | € 0,20044 | € 300,66 |
| 2 500 | € 0,19018 | € 475,45 |
| 3 500 | € 0,18415 | € 644,52 |
| 5 000 | € 0,17832 | € 891,60 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

