


TND10SV241KTLBPAA0 | |
|---|---|
DigiKey Part Number | 565-TND10SV241KTLBPAA0CT-ND - Cut Tape (CT) 565-TND10SV241KTLBPAA0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TND10SV241KTLBPAA0 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Chemi-Con | Energy 30J |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Frequency 400 pF @ 1 kHz |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 150 V | Grade Automotive |
Maximum DC Volts 200 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 264 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,27000 | € 6,75 |
| 100 | € 0,23460 | € 23,46 |
| 250 | € 0,21772 | € 54,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20754 | € 103,77 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

