
KTS250B226M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4693-2-ND - Tape & Reel (TR) 565-4693-1-ND - Cut Tape (CT) 565-4693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS250B226M55N0T00 |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS250B226M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22203C226MAT2A | KYOCERA AVX | 680 | 478-KGM55DR71E226MVCT-ND | € 2,84000 | Direct |
| C2220C226M3RACTU | KEMET | 1 792 | 399-17503-1-ND | € 4,39000 | Direct |
| C5750X7R1E226M250KA | TDK | 81 778 | 445-1453-1-ND | € 1,63000 | Direct |
| 22203C226KAT2A | KYOCERA AVX | 1 783 | 478-KGM55DR71E226KVCT-ND | € 4,42000 | Upgrade |
| C2220C226K3RACTU | KEMET | 13 567 | 399-C2220C226K3RACTUCT-ND | € 4,97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 10 | € 2,46200 | € 24,62 |
| 50 | € 2,06160 | € 103,08 |
| 100 | € 1,93760 | € 193,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 1,68251 | € 1 346,01 |
| 1 600 | € 1,62559 | € 2 600,94 |
| 2 400 | € 1,59706 | € 3 832,94 |
| 4 000 | € 1,56545 | € 6 261,80 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |

