
HHXE350GRA471MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE350GRA471MJH0GTR-ND - Tape & Reel (TR) 565-HHXE350GRA471MJH0GCT-ND - Cut Tape (CT) 565-HHXE350GRA471MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE350GRA471MJH0G |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 559 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 14mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXE350ARA471MJH0G | Chemi-Con | 65 | 565-HHXE350ARA471MJH0GCT-ND | € 3,65000 | Parametric Equivalent |
| GYC1V471MNW1GS | Nichicon | 95 | 493-GYC1V471MNW1GSCT-ND | € 2,38000 | Parametric Equivalent |
| GYC1V471MNZ1GS | Nichicon | 454 | 493-GYC1V471MNZ1GSCT-ND | € 2,06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,44000 | € 14,40 |
| 50 | € 1,13420 | € 56,71 |
| 100 | € 1,03780 | € 103,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,95760 | € 191,52 |
| 400 | € 0,89088 | € 356,35 |
| 600 | € 0,85720 | € 514,32 |
| 1 000 | € 0,81967 | € 819,67 |
| 1 400 | € 0,79761 | € 1 116,65 |
| 2 000 | € 0,77631 | € 1 552,62 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

