
HHXD500GRA820MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500GRA820MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA820MHA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA820MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA820MHA0G |
Description | CAP ALUM HYBRID 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Capacitance 82 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,66800 | € 6,68 |
| 50 | € 0,51040 | € 25,52 |
| 100 | € 0,46060 | € 46,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,37462 | € 187,31 |
| 1 000 | € 0,34755 | € 347,55 |
| 1 500 | € 0,33389 | € 500,84 |
| 2 500 | € 0,31865 | € 796,62 |
| 3 500 | € 0,30970 | € 1 083,95 |
| 5 000 | € 0,30105 | € 1 505,25 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

