
ERWU451LGC222MD70U | |
|---|---|
DigiKey Part Number | 565-ERWU451LGC222MD70U-ND |
Manufacturer | |
Manufacturer Product Number | ERWU451LGC222MD70U |
Description | SCREW MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.36 A @ 3 kHz |
Part Status Active | Lead Spacing 1.102" (28.00mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.913" (74.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,33000 | € 49,33 |
| 20 | € 36,91550 | € 738,31 |
| 60 | € 34,34517 | € 2 060,71 |
| 100 | € 33,38530 | € 3 338,53 |
| Unit Price without VAT: | € 49,33000 |
|---|---|
| Unit Price with VAT: | € 60,18260 |

