ELXY250ETD102MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1 395
Unit Price: € 1,50000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,33715
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,37116
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,37600
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 313
Unit Price: € 1,98000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 624
Unit Price: € 1,18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 9 668
Unit Price: € 1,33000
Datasheet
Image for ELXY250ETD102MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY250ETD102MK25S

DigiKey Part Number
ELXY250ETD102MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY250ETD102MK25S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.014 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
34 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY250ELL102MK25SChemi-Con1 395565-1801-ND€ 1,50000Parametric Equivalent
ELXY250EMC102MK25SChemi-Con0ELXY250EMC102MK25S-ND€ 0,33715Parametric Equivalent
ELXY250ETE102MK25SChemi-Con0ELXY250ETE102MK25S-ND€ 0,37116Parametric Equivalent
ELXZ350EC3102MK25SChemi-Con0ELXZ350EC3102MK25S-ND€ 0,37600Parametric Equivalent
ELXZ350ELL102MK25SChemi-Con313565-1989-ND€ 1,98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,37116€ 185,58
Manufacturers Standard Package
Unit Price without VAT:€ 0,37116
Unit Price with VAT:€ 0,45282