
ELXV160ETD471MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXV160ETD471MJ16SCT-ND - Cut Tape (CT) 565-ELXV160ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV160ETD471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 536.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 825 mA @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36500 | € 3,65 |
| 50 | € 0,27320 | € 13,66 |
| 100 | € 0,24380 | € 24,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,18210 | € 145,68 |
| 1 600 | € 0,16802 | € 268,83 |
| 2 400 | € 0,16091 | € 386,18 |
| 4 000 | € 0,15299 | € 611,96 |
| 5 600 | € 0,14833 | € 830,65 |
| 8 000 | € 0,14382 | € 1 150,56 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

