
EKZH160ELL222MK20S | |
|---|---|
DigiKey Part Number | 565-3551-ND |
Manufacturer | |
Manufacturer Product Number | EKZH160ELL222MK20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZH160ELL222MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | € 1,28000 | Parametric Equivalent |
| EKZN160ELL222MK20S | Chemi-Con | 18 | 565-5004-ND | € 1,70000 | Parametric Equivalent |
| 16ZLS2200MEFC12.5X20 | Rubycon | 765 | 1189-2578-ND | € 1,12000 | Direct |
| EEU-FR1C222 | Panasonic Industry | 1 757 | P14402-ND | € 1,42000 | Direct |
| UHV1C222MHD | Nichicon | 4 357 | 493-15296-ND | € 1,26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,09800 | € 10,98 |
| 50 | € 0,85560 | € 42,78 |
| 100 | € 0,77880 | € 77,88 |
| 500 | € 0,64702 | € 323,51 |
| 1 000 | € 0,60554 | € 605,54 |
| 3 000 | € 0,55368 | € 1 661,04 |
| 5 000 | € 0,53431 | € 2 671,55 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

