Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-100ETD471MHB5D | |
|---|---|
DigiKey Part Number | 565-EKY-100ETD471MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-100ETD471MHB5D |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL471MHB5D | Chemi-Con | 291 | 565-EKYB160ELL471MHB5D-ND | € 0,45000 | Parametric Equivalent |
| EKZH160ETD471MHB5D | Chemi-Con | 829 | 565-EKZH160ETD471MHB5DCT-ND | € 0,64000 | Parametric Equivalent |
| 16ZLH470MEFCTA8X11.5 | Rubycon | 0 | 16ZLH470MEFCTA8X11.5-ND | € 0,10622 | Upgrade |
| 10YXF470MEFC8X11.5 | Rubycon | 9 271 | 1189-1868-ND | € 0,34000 | Parametric Equivalent |
| 10YXF470MEFCT78X11.5 | Rubycon | 6 426 | 1189-3705-1-ND | € 0,32000 | Parametric Equivalent |











