EKXL451ELL180MJ25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 36
Unit Price: € 1,85000
Datasheet
18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXL451ELL180MJ25S

DigiKey Part Number
565-EKXL451ELL180MJ25S-ND
Manufacturer
Manufacturer Product Number
EKXL451ELL180MJ25S
Description
CAP ALUM 18UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
18 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXL451ELL180MJ25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
575 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW18MEFR10X25Rubycon361189-3179-ND€ 1,85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,02600€ 10,26
50€ 0,79700€ 39,85
100€ 0,72480€ 72,48
500€ 0,60044€ 300,22
1 000€ 0,56128€ 561,28
3 000€ 0,51234€ 1 537,02
5 000€ 0,49406€ 2 470,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540