
EKXL421ELL820MU35S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL820MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL820MU35S |
Description | CAP ALUM 82UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 660 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,02000 | € 3,02 |
| 10 | € 2,03200 | € 20,32 |
| 50 | € 1,62320 | € 81,16 |
| 100 | € 1,49420 | € 149,42 |
| 500 | € 1,27272 | € 636,36 |
| 1 000 | € 1,20306 | € 1 203,06 |
| 2 500 | € 1,12876 | € 2 821,90 |
| 5 000 | € 1,08354 | € 5 417,70 |
| Unit Price without VAT: | € 3,02000 |
|---|---|
| Unit Price with VAT: | € 3,68440 |

