
EKXL401ELL820MU35S | |
|---|---|
DigiKey Part Number | 565-EKXL401ELL820MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL401ELL820MU35S |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.675 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL421ELL820MU35S | Chemi-Con | 991 | 565-EKXL421ELL820MU35S-ND | € 3,02000 | Parametric Equivalent |
| 400BXW82MEFR14.5X35 | Rubycon | 390 | 1189-3153-ND | € 2,95000 | Parametric Equivalent |
| 450LXW82MEFR14.5X35 | Rubycon | 540 | 1189-450LXW82MEFR14.5X35-ND | € 4,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,96000 | € 2,96 |
| 10 | € 1,99000 | € 19,90 |
| 50 | € 1,58860 | € 79,43 |
| 100 | € 1,46190 | € 146,19 |
| 500 | € 1,24416 | € 622,08 |
| 1 000 | € 1,17569 | € 1 175,69 |
| 2 500 | € 1,10266 | € 2 756,65 |
| 5 000 | € 1,05820 | € 5 291,00 |
| Unit Price without VAT: | € 2,96000 |
|---|---|
| Unit Price with VAT: | € 3,61120 |

