
EGXF500ELL241MJ16S | |
|---|---|
DigiKey Part Number | 565-4625-ND |
Manufacturer | |
Manufacturer Product Number | EGXF500ELL241MJ16S |
Description | CAP ALUM 240UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 240 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF500ELL241MJ16S Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 432 mA @ 120 Hz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,72300 | € 7,23 |
| 50 | € 0,55440 | € 27,72 |
| 100 | € 0,50080 | € 50,08 |
| 500 | € 0,40880 | € 204,40 |
| 2 000 | € 0,35571 | € 711,42 |
| 4 000 | € 0,33569 | € 1 342,76 |
| 6 000 | € 0,32559 | € 1 953,54 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

