
EGPA500ELL102MK35S | |
|---|---|
DigiKey Part Number | 565-EGPA500ELL102MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA500ELL102MK35S |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGPA500ELL102MK35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.506 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.437" (36.50mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,16000 | € 2,16 |
| 10 | € 1,43000 | € 14,30 |
| 50 | € 1,12600 | € 56,30 |
| 100 | € 1,03010 | € 103,01 |
| 500 | € 0,86514 | € 432,57 |
| 1 000 | € 0,81324 | € 813,24 |
| 2 500 | € 0,75787 | € 1 894,68 |
| 5 000 | € 0,72416 | € 3 620,80 |
| Unit Price without VAT: | € 2,16000 |
|---|---|
| Unit Price with VAT: | € 2,63520 |

