
EGPA350ELL102MU20S | |
|---|---|
DigiKey Part Number | 565-EGPA350ELL102MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EGPA350ELL102MU20S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.571" Dia (14.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 1,81900 | € 18,19 |
| 50 | € 1,44660 | € 72,33 |
| 100 | € 1,32920 | € 132,92 |
| 500 | € 1,12724 | € 563,62 |
| 1 000 | € 1,06371 | € 1 063,71 |
| 2 500 | € 0,99595 | € 2 489,88 |
| 5 000 | € 0,95470 | € 4 773,50 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,31840 |

