
E37L401CPC472MEA5U | |
|---|---|
DigiKey Part Number | 565-E37L401CPC472MEA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37L401CPC472MEA5U |
Description | CAP ALUM 4.7MF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 13000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 20.3 A @ 3 kHz |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.000" Dia (76.20mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 35,71250 | € 571,40 |
| Unit Price without VAT: | € 35,71250 |
|---|---|
| Unit Price with VAT: | € 43,56925 |

