Parametric Equivalent

E36F3J1CGN632MDE3Q | |
|---|---|
DigiKey Part Number | 565-E36F3J1CGN632MDE3Q-ND |
Manufacturer | |
Manufacturer Product Number | E36F3J1CGN632MDE3Q |
Description | CAP ALUM 6.3MF 20% 385V SCREW CH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.3 mF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Active | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 5.630" (143.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 385 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36F3J1CDN632MDE3U | Chemi-Con | 0 | 565-E36F3J1CDN632MDE3U-ND | € 35,90400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 43,01500 | € 860,30 |
| Unit Price without VAT: | € 43,01500 |
|---|---|
| Unit Price with VAT: | € 52,47830 |

