MFR Recommended

E36D750LPN342UA54U | |
|---|---|
DigiKey Part Number | 565-E36D750LPN342UA54U-ND |
Manufacturer | |
Manufacturer Product Number | E36D750LPN342UA54U |
Description | CAP ALUM 3.4MF 75V SCREW CHAS MT |
Customer Reference | |
Detailed Description | 3.4 mF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.500" (12.70mm) |
Part Status Obsolete | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.126" (54.00mm) |
Tolerance -10%, +75% | Mounting Type |
Voltage - Rated 75 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ161VSN392MA50S | Chemi-Con | 1 937 | 565-2729-ND | € 17,06000 | MFR Recommended |


