Image for E36D451HPN151AAE3U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36D451HPN151AAE3U

DigiKey Part Number
565-E36D451HPN151AAE3U-ND
Manufacturer
Manufacturer Product Number
E36D451HPN151AAE3U
Description
CAP ALUM 150UF 450V SCREW CHAS M
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.500" (12.70mm)
Part Status
Obsolete
Size / Dimension
1.375" Dia (34.93mm)
Capacitance
Height - Seated (Max)
5.625" (142.88mm)
Tolerance
0%, +30%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.