


CMZ5357BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5357BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5357BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5357BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5357BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 10 W | Package / Case |
Impedance (Max) (Zzt) 3 Ohms | Supplier Device Package SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 10 | € 0,94800 | € 9,48 |
| 100 | € 0,63360 | € 63,36 |
| 500 | € 0,49862 | € 249,31 |
| 1 000 | € 0,45520 | € 455,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40006 | € 1 200,18 |
| 6 000 | € 0,37232 | € 2 233,92 |
| 9 000 | € 0,35818 | € 3 223,62 |
| 15 000 | € 0,34231 | € 5 134,65 |
| 21 000 | € 0,33656 | € 7 067,76 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

