Parametric Equivalent



BCY58-VIII PBFREE | |
|---|---|
DigiKey Part Number | 1514-BCY58-VIIIPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BCY58-VIII PBFREE |
Description | 32V 100MA 340MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 150MHz 340 mW Through Hole TO-18 |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Series | Power - Max 340 mW |
Packaging Box | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package TO-18 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 2.5mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCY58-VIII TIN/LEAD | Central Semiconductor Corp | 0 | 1514-BCY58-VIIITIN/LEAD-ND | € 0,95814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,83610 | € 1 672,20 |
| Unit Price without VAT: | € 0,83610 |
|---|---|
| Unit Price with VAT: | € 1,02004 |


