
1.5CE9.1CA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE9.1CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE9.1CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE9.1CA TR PBFREE |
Description | TVS DIODE 7.78VWM 13.4VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE9.1CA-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE9.1CA-E3/51-ND | € 0,00000 | Direct |
| 1.5KE9.1CA-E3/54 | Vishay General Semiconductor - Diodes Division | 497 | 1.5KE9.1CA-E3/54GICT-ND | € 1,33000 | Direct |
| 1.5KE9.1CA/B | YAGEO | 0 | 13-1.5KE9.1CA/BTB-ND | € 0,09346 | Similar |
| 1.5KE9.1CA/TR13 | YAGEO | 0 | 13-1.5KE9.1CA/TR13TR-ND | € 0,09347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,12100 | € 11,21 |
| 100 | € 0,75520 | € 75,52 |
| 500 | € 0,59862 | € 299,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,52677 | € 737,48 |
| 2 800 | € 0,48783 | € 1 365,92 |
| 4 200 | € 0,46799 | € 1 965,56 |
| 7 000 | € 0,44571 | € 3 119,97 |
| 9 800 | € 0,43252 | € 4 238,70 |
| 14 000 | € 0,42070 | € 5 889,80 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |



