Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS1-B-10-630-2-1FA-A-0AA | |
|---|---|
DigiKey Part Number | 432-MS1-B-10-630-2-1FA-A-0AA-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-10-630-2-1FA-A-0AA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS1-9-94-630-1-1GG-A-17A | Carling Technologies | 0 | 432-MS1-9-94-630-1-1GG-A-17A-ND | € 68,01600 | Parametric Equivalent |
| MS1-B-12-630-3-1CB-A-0AA | Carling Technologies | 0 | 432-MS1-B-12-630-3-1CB-A-0AA-ND | € 67,75200 | Parametric Equivalent |
| MS1-B-14-630-3-1BB-A-A | Carling Technologies | 0 | 432-MS1-B-14-630-3-1BB-A-A-ND | € 67,45100 | Parametric Equivalent |
| MS1-B-14-630-3-1CB-A-A | Carling Technologies | 0 | 432-MS1-B-14-630-3-1CB-A-A-ND | € 67,75200 | Parametric Equivalent |
| MS1-B-14-630-L-1CB-A-0AA | Carling Technologies | 0 | 432-MS1-B-14-630-L-1CB-A-0AA-ND | € 66,05300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 67,17700 | € 671,77 |
| Unit Price without VAT: | € 67,17700 |
|---|---|
| Unit Price with VAT: | € 81,95594 |

