Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-22-690-622-L | |
|---|---|
DigiKey Part Number | 432-CA3-B0-22-690-622-L-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-22-690-622-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 90A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-24-690-321-L | Carling Technologies | 0 | 432-CA3-B0-24-690-321-L-ND | € 152,16900 | Parametric Equivalent |
| CA3-B0-24-690-32A-L | Carling Technologies | 0 | 432-CA3-B0-24-690-32A-L-ND | € 147,26900 | Parametric Equivalent |
| CA3-B0-24-690-331-L | Carling Technologies | 0 | 432-CA3-B0-24-690-331-L-ND | € 152,16900 | Parametric Equivalent |
| CA3-B0-26-690-3B1-L | Carling Technologies | 0 | 432-CA3-B0-26-690-3B1-L-ND | € 161,91400 | Parametric Equivalent |
| CA3-B9-24-690-32A-L | Carling Technologies | 0 | 432-CA3-B9-24-690-32A-L-ND | € 157,03700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 151,96000 | € 1 519,60 |
| Unit Price without VAT: | € 151,96000 |
|---|---|
| Unit Price with VAT: | € 185,39120 |

