
CA2-B2-34-630-12A-C | |
|---|---|
DigiKey Part Number | 432-CA2-B2-34-630-12A-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B2-34-630-12A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B2-34-630-12A-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 81,51000 | € 815,10 |
| Unit Price without VAT: | € 81,51000 |
|---|---|
| Unit Price with VAT: | € 99,44220 |

