Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B2-26-660-62B-E | |
|---|---|
DigiKey Part Number | 432-CA2-B2-26-660-62B-E-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B2-26-660-62B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-24-660-311-E | Carling Technologies | 0 | 432-CA2-B0-24-660-311-E-ND | € 93,14700 | Parametric Equivalent |
| CA2-B0-24-660-31A-E | Carling Technologies | 0 | 432-CA2-B0-24-660-31A-E-ND | € 97,27500 | Parametric Equivalent |
| CA2-B0-24-660-32A-E | Carling Technologies | 0 | 432-CA2-B0-24-660-32A-E-ND | € 97,27500 | Parametric Equivalent |
| CA2-B0-24-660-622-E | Carling Technologies | 0 | 432-CA2-B0-24-660-622-E-ND | € 93,15600 | Parametric Equivalent |
| CA2-B0-26-660-31A-E | Carling Technologies | 0 | 432-CA2-B0-26-660-31A-E-ND | € 97,27500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 98,25600 | € 982,56 |
| Unit Price without VAT: | € 98,25600 |
|---|---|
| Unit Price with VAT: | € 119,87232 |

