Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA6-B0-34-630-422-D | |
|---|---|
DigiKey Part Number | 432-BA6-B0-34-630-422-D-ND |
Manufacturer | |
Manufacturer Product Number | BA6-B0-34-630-422-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 6 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA6-B0-24-630-K2A-D | Carling Technologies | 0 | 432-BA6-B0-24-630-K2A-D-ND | € 179,07600 | Parametric Equivalent |
| BA6-B0-26-630-52B-D | Carling Technologies | 0 | 432-BA6-B0-26-630-52B-D-ND | € 207,38500 | Parametric Equivalent |
| BA6-B0-36-630-422-D | Carling Technologies | 0 | 432-BA6-B0-36-630-422-D-ND | € 188,28100 | Parametric Equivalent |
| BA6-B0-46-630-B12-D | Carling Technologies | 0 | 432-BA6-B0-46-630-B12-D-ND | € 198,61100 | Parametric Equivalent |
| BA6-B0-46-630-B2B-D | Carling Technologies | 0 | 432-BA6-B0-46-630-B2B-D-ND | € 217,61600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 188,28100 | € 1 882,81 |
| Unit Price without VAT: | € 188,28100 |
|---|---|
| Unit Price with VAT: | € 229,70282 |

