
BA1-B0-22-615-411-D | |
|---|---|
DigiKey Part Number | 432-BA1-B0-22-615-411-D-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-22-615-411-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 25,37500 | € 253,75 |
| Unit Price without VAT: | € 25,37500 |
|---|---|
| Unit Price with VAT: | € 30,95750 |

