New Product
78.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F78R7CT

DigiKey Part Number
4713-RM10F78R7CTTR-ND - Tape & Reel (TR)
4713-RM10F78R7CT-ND - Cut Tape (CT)
4713-RM10F78R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F78R7CT
Description
RES0805 1% 78.7 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
78.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01620€ 0,81
100€ 0,01320€ 1,32
250€ 0,01032€ 2,58
500€ 0,00870€ 4,35
1 000€ 0,00742€ 7,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00540€ 27,00
10 000€ 0,00482€ 48,20
15 000€ 0,00453€ 67,95
25 000€ 0,00423€ 105,75
35 000€ 0,00405€ 141,75
50 000€ 0,00389€ 194,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760