
RM04F42R2CT | |
|---|---|
DigiKey Part Number | 4713-RM04F42R2CTTR-ND - Tape & Reel (TR) 4713-RM04F42R2CT-ND - Cut Tape (CT) 4713-RM04F42R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F42R2CT |
Description | RES0402 1% 42.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01080 | € 0,27 |
| 50 | € 0,00840 | € 0,42 |
| 100 | € 0,00680 | € 0,68 |
| 250 | € 0,00512 | € 1,28 |
| 500 | € 0,00422 | € 2,11 |
| 1 000 | € 0,00349 | € 3,49 |
| 5 000 | € 0,00237 | € 11,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00206 | € 20,60 |
| 20 000 | € 0,00180 | € 36,00 |
| 30 000 | € 0,00168 | € 50,40 |
| 50 000 | € 0,00155 | € 77,50 |
| 70 000 | € 0,00147 | € 102,90 |
| 100 000 | € 0,00140 | € 140,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

