
GMT10CG391J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG391J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG391J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG391J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG391J100NT4 |
Description | CAP0603 COG 390 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07500 | € 0,75 |
| 50 | € 0,05280 | € 2,64 |
| 100 | € 0,04610 | € 4,61 |
| 500 | € 0,03472 | € 17,36 |
| 1 000 | € 0,03122 | € 31,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02598 | € 103,92 |
| 8 000 | € 0,02403 | € 192,24 |
| 12 000 | € 0,02306 | € 276,72 |
| 20 000 | € 0,02198 | € 439,60 |
| 28 000 | € 0,02135 | € 597,80 |
| 40 000 | € 0,02074 | € 829,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

