New Product
10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R106K100NT

DigiKey Part Number
4713-GMC32X7R106K100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R106K100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R106K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R106K100NT
Description
CAP1210 X7R 10UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.114" (2.90mm)
Voltage - Rated
Thickness (Max)
0.114" (2.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,06000€ 1,06
10€ 0,69200€ 6,92
50€ 0,54540€ 27,27
100€ 0,50040€ 50,04
500€ 0,42416€ 212,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,40057€ 400,57
2 000€ 0,38116€ 762,32
3 000€ 0,37144€ 1 114,32
5 000€ 0,36066€ 1 803,30
7 000€ 0,35436€ 2 480,52
10 000€ 0,34830€ 3 483,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,06000
Unit Price with VAT:€ 1,29320