
GMC21Y5V105Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V105Z50NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V105Z50NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V105Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V105Z50NT |
Description | CAP0805 Y5V 1UF Z-TOL 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06600 | € 0,66 |
| 50 | € 0,04680 | € 2,34 |
| 100 | € 0,04060 | € 4,06 |
| 500 | € 0,03038 | € 15,19 |
| 1 000 | € 0,02722 | € 27,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02334 | € 70,02 |
| 6 000 | € 0,02145 | € 128,70 |
| 9 000 | € 0,02050 | € 184,50 |
| 15 000 | € 0,01946 | € 291,90 |
| 21 000 | € 0,01884 | € 395,64 |
| 30 000 | € 0,01825 | € 547,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

