
GMC21X7R563K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R563K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R563K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R563K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R563K50NT |
Description | CAP0805 X7R .056UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B563KBCNNNC | Samsung Electro-Mechanics | 1 | 1276-2536-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04700 | € 0,47 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02800 | € 2,80 |
| 500 | € 0,02056 | € 10,28 |
| 1 000 | € 0,01827 | € 18,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01485 | € 59,40 |
| 8 000 | € 0,01358 | € 108,64 |
| 12 000 | € 0,01295 | € 155,40 |
| 20 000 | € 0,01225 | € 245,00 |
| 28 000 | € 0,01184 | € 331,52 |
| 40 000 | € 0,01144 | € 457,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

