
GMC21X7R334M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R334M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334M25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334M25NT |
Description | CAP0805 X7R .33UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05800 | € 5,80 |
| 500 | € 0,04422 | € 22,11 |
| 1 000 | € 0,03996 | € 39,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03647 | € 72,94 |
| 4 000 | € 0,03360 | € 134,40 |
| 6 000 | € 0,03216 | € 192,96 |
| 10 000 | € 0,03057 | € 305,70 |
| 14 000 | € 0,02964 | € 414,96 |
| 20 000 | € 0,02874 | € 574,80 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

