
GMC21CGR75C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CGR75C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CGR75C50NTCT-ND - Cut Tape (CT) 4713-GMC21CGR75C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CGR75C50NT |
Description | CAP0805 COG .75PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08350 | € 8,35 |
| 500 | € 0,06484 | € 32,42 |
| 1 000 | € 0,05908 | € 59,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05047 | € 201,88 |
| 8 000 | € 0,04727 | € 378,16 |
| 12 000 | € 0,04567 | € 548,04 |
| 20 000 | € 0,04390 | € 878,00 |
| 28 000 | € 0,04286 | € 1 200,08 |
| 40 000 | € 0,04187 | € 1 674,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

