
GMC21CG681J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG681J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG681J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG681J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG681J200NT |
Description | CAP0805 COG 680PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06120 | € 3,06 |
| 100 | € 0,05350 | € 5,35 |
| 500 | € 0,04060 | € 20,30 |
| 1 000 | € 0,03664 | € 36,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03070 | € 122,80 |
| 8 000 | € 0,02849 | € 227,92 |
| 12 000 | € 0,02738 | € 328,56 |
| 20 000 | € 0,02616 | € 523,20 |
| 28 000 | € 0,02544 | € 712,32 |
| 40 000 | € 0,02476 | € 990,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

