
GMC21CG621F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG621F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG621F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG621F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG621F50NT |
Description | CAP0805 COG 620PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21900 | € 2,19 |
| 50 | € 0,16260 | € 8,13 |
| 100 | € 0,14520 | € 14,52 |
| 500 | € 0,11608 | € 58,04 |
| 1 000 | € 0,10707 | € 107,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09357 | € 374,28 |
| 8 000 | € 0,08855 | € 708,40 |
| 12 000 | € 0,08604 | € 1 032,48 |
| 20 000 | € 0,08326 | € 1 665,20 |
| 28 000 | € 0,08163 | € 2 285,64 |
| 40 000 | € 0,08006 | € 3 202,40 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

