39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390G100NTD

DigiKey Part Number
4713-GMC21CG390G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG390G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG390G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390G100NTD
Description
CAP0805 COG 39PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,43000€ 0,43
10€ 0,26000€ 2,60
50€ 0,19440€ 9,72
100€ 0,17440€ 17,44
500€ 0,14062€ 70,31
1 000€ 0,13018€ 130,18
2 500€ 0,11917€ 297,93
5 000€ 0,11253€ 562,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,10707€ 1 070,70
20 000€ 0,10258€ 2 051,60
30 000€ 0,10033€ 3 009,90
50 000€ 0,09783€ 4 891,50
70 000€ 0,09637€ 6 745,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,43000
Unit Price with VAT:€ 0,52460